Part Details for 64016-3370 by Molex
Overview of 64016-3370 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64016-3370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y3569
|
Newark | Guard Assembly 6 Awg To 2 Awg |Molex 64016-3370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.2800 / $409.3100 | Buy Now |
DISTI #
0640163370
|
Avnet Americas | GUARD ASSEMBLY 6 AWG TO 2 AWG - Bulk (Alt: 0640163370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-64016-3370
|
Mouser Electronics | Other Tools GUARD ASSEMBLY 6 AWG TO 2 AWG RoHS: Compliant | 0 |
|
$382.0100 / $409.2800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$520.6400 / $551.0600 | Buy Now | |
DISTI #
0640163370
|
Avnet Americas | GUARD ASSEMBLY 6 AWG TO 2 AWG - Bulk (Alt: 0640163370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |