-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640250-4) 04P SL156 HSG W/LCK RAMP NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4297
|
Newark | Wire-Board Connector Receptacle, 4 Position, 3.96Mm, Product Range:Sl-156, Gender:Socket, No. Of Positions:4Positions, Pitch Spacing:3.96Mm, For Use With:Sl-156 Series Contacts, Contact Material:Phosphor Bronze, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 640250-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 775 |
|
$0.1350 / $0.2450 | Buy Now |
DISTI #
2266-640250-4-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
69751 In Stock |
|
$0.0970 / $0.1200 | Buy Now |
DISTI #
A19952-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1210 / $0.2200 | Buy Now |
DISTI #
640250-4
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 640250-4) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 4677 |
|
$0.0924 / $0.1111 | Buy Now |
DISTI #
90F4297
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 90F4297) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 775 Partner Stock |
|
RFQ | |
DISTI #
571-6402504
|
Mouser Electronics | Headers & Wire Housings 4P HSG W/LCK RMP SL156 RoHS: Compliant | 6623 |
|
$0.1120 / $0.2900 | Buy Now |
|
Future Electronics | SL-156 4 Position Crimp Locking Ramp Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1120 / $0.1310 | Buy Now |
|
Future Electronics | SL-156 4 Position Crimp Locking Ramp Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1120 / $0.1310 | Buy Now |
DISTI #
AMP640250-4
|
Heilind Electronics | 04P SL156 HSG W/LCK RAMP NATL | Americas - 10739 in Stock99000 On Order |
|
$0.1168 / $0.1477 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 3.96 mm - 4 Contacts - Receptacle - SL-156 Series - Crimp - 1 Rows. RoHS: Compliant |
107091 In Stock |
|
$0.0846 / $0.1162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640250-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640250-4
TE Connectivity
(640250-4) 04P SL156 HSG W/LCK RAMP NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.2865 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.621 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED NYLON | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |