-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL PIN 12-10 PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C3144
|
Newark | Contact, Pin, 12-10Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 640309-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7337 |
|
$0.2650 / $0.3080 | Buy Now |
DISTI #
28T0430
|
Newark | Contact, Universal Mate-N-Lok Series, Pin, 10 Awg, 12 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 640309-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 279 |
|
$0.2650 / $0.3210 | Buy Now |
DISTI #
A25382-ND
|
DigiKey | CONN PIN 10-12AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6439 In Stock |
|
$0.2301 / $0.4100 | Buy Now |
DISTI #
640309-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 640309-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1940 / $0.2125 | Buy Now |
DISTI #
25C3144
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 25C3144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 5538 Partner Stock |
|
$0.2620 / $0.3640 | Buy Now |
DISTI #
V36:1790_07460030
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 10-12AWG Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2248 | Americas - 8361 |
|
$0.1744 / $0.2134 | Buy Now |
DISTI #
V99:2348_07460030
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 10-12AWG Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2216 | Americas - 5686 |
|
$0.1805 / $0.2393 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Pre-Tin 12-10 AWG Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7875Bag |
|
$0.2150 / $0.2550 | Buy Now |
DISTI #
AMP640309-3
|
Heilind Electronics | UMNL PIN 12-10 PTPPHBZ | Americas - 4605 in Stock4500 On Order |
|
$0.2231 / $0.2820 | Buy Now |
|
Onlinecomponents.com | UMNL PIN 12-10 PTPPHBZ RoHS: Compliant |
20307 In Stock |
|
$0.1922 / $0.2923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640309-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640309-3
TE Connectivity
UMNL PIN 12-10 PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 5.26 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |