-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640384-8) 08P MTA156 HDR ASSY STR RND SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F1454
|
Newark | Wire-Board Connector, Header, 8 Position, 0.156In, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 640384-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 | Buy Now |
DISTI #
A24153-ND
|
DigiKey | CONN HEADER VERT 8POS 3.96MM Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4732 | Buy Now |
DISTI #
640384-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 640384-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3899 / $0.4402 | Buy Now |
DISTI #
571-6403848
|
Mouser Electronics | Headers & Wire Housings FLAT HEADER STRT 8P Round post tin RoHS: Compliant | 298 |
|
$0.4730 / $0.9200 | Buy Now |
|
Future Electronics | MTA-156 8 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4150 / $0.4500 | Buy Now |
|
Future Electronics | MTA-156 8 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4150 / $0.4500 | Buy Now |
DISTI #
AMP640384-8
|
Heilind Electronics | 08P MTA156 HDR ASSY STR RND SN | Americas - 0 in Stock |
|
$0.4624 / $0.4837 | Buy Now |
|
Onlinecomponents.com | 08P MTA156 HDR ASSY STR RND SN RoHS: Compliant |
272 In Stock |
|
$0.5020 / $0.9230 | Buy Now |
DISTI #
51553229
|
Verical | Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1311 | Americas - 250 |
|
$0.7994 | Buy Now |
DISTI #
640384-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 640384-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3899 / $0.4402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640384-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640384-8
TE Connectivity
(640384-8) 08P MTA156 HDR ASSY STR RND SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 640384-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640384-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-640445-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640384-8 vs 3-640445-8 |
1744194-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640384-8 vs 1744194-8 |
3-641113-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 640384-8 vs 3-641113-8 |
3-641210-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640384-8 vs 3-641210-8 |
640383-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 640384-8 vs 640383-8 |
3-644759-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640384-8 vs 3-644759-8 |
644752-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640384-8 vs 644752-8 |
09-67-4082 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Molex | 640384-8 vs 09-67-4082 |
HTSW-108-26-G-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Samtec Inc | 640384-8 vs HTSW-108-26-G-S |
641210-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640384-8 vs 641210-8 |