-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640550-5) 05P MTA100 COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A19253-ND
|
DigiKey | CONN DUST COVER 5POS CLOSED Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9607 In Stock |
|
$0.1298 / $0.2400 | Buy Now |
DISTI #
640550-5
|
Avnet Americas | Connector Accessories 5 POS Closed End Dust Cover Polyester White - Bulk (Alt: 640550-5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1042 / $0.1176 | Buy Now |
DISTI #
90F5096
|
Avnet Americas | Connector Accessories 5 POS Closed End Dust Cover Polyester White - Bulk (Alt: 90F5096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 5729 Partner Stock |
|
$0.1670 / $0.2670 | Buy Now |
DISTI #
571-6405505
|
Mouser Electronics | Headers & Wire Housings DUST COVER 5P Closed End RoHS: Compliant | 3825 |
|
$0.1100 / $0.3100 | Buy Now |
|
Future Electronics | MTA-100 Series 5 Position Closed Ends No Panel Mount Retention Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 322Bag |
|
$0.0989 / $0.1240 | Buy Now |
|
Future Electronics | MTA-100 Series 5 Position Closed Ends No Panel Mount Retention Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.0989 / $0.1240 | Buy Now |
DISTI #
AMP640550-5
|
Heilind Electronics | 05P MTA100 COVER | Americas - 43796 in Stock |
|
$0.0965 / $0.1219 | Buy Now |
|
Onlinecomponents.com | 05P MTA100 COVER RoHS: Compliant |
27519 In Stock |
|
$0.0835 / $0.1349 | Buy Now |
|
Bristol Electronics | 202 |
|
RFQ | ||
|
Quest Components | CONNECTOR DUST COVER, 5 POS, CLOSED END, POLYESTER WHITE | 160 |
|
$0.1186 / $0.1779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640550-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640550-5
TE Connectivity
(640550-5) 05P MTA100 COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | DUST COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MTA-100 CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |