Part Details for 640620-4 by TE Connectivity
Overview of 640620-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 640620-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3381
|
Newark | 04P Mta100 Conn Assy F/T Red |Amp Te Connectivity 640620-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51104 |
|
$0.3410 / $0.4020 | Buy Now |
DISTI #
2266-640620-4-ND
|
DigiKey | CONN RCPT 4P IDC 22AWG TIN-LEAD Min Qty: 126 Lead time: 17 Weeks Container: Bag MARKETPLACE PRODUCT |
51404 In Stock |
|
$0.2280 / $0.2690 | Buy Now |
DISTI #
A19072-ND
|
DigiKey | CONN RCPT 4P IDC 22AWG TIN-LEAD Min Qty: 126 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70083727
|
RS | Conn, Rect, Interconnect System, Cable Socket,4 Cont, IDC, MTA-100 Series,22 AWG, Red | TE Connectivity 640620-4 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2770 / $0.3950 | RFQ |
|
Onlinecomponents.com | 04P MTA100 CONN ASSY F/T RED |
51304 In Stock |
|
$0.1199 / $0.2500 | Buy Now |
DISTI #
65675150
|
Verical | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag/Box Min Qty: 360 Package Multiple: 1 | Americas - 51100 |
|
$0.1540 / $0.1740 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 40 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Quest Components | 17 |
|
$0.7720 / $0.9650 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 812 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for 640620-4
640620-4 CAD Models
640620-4 Part Data Attributes
|
640620-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640620-4
TE Connectivity
04P MTA100 CONN ASSY F/T RED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMP | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 3.614 N |