Part Details for 640748-7 by TE Connectivity
Overview of 640748-7 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640748-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5902
|
Newark | Heavy Duty Burner Rcpt, phbrz |Amp Te Connectivity 640748-7 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.1620 | Buy Now |
DISTI #
A111593CT-ND
|
DigiKey | CONN SOCKET 14-18AWG CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5179 In Stock |
|
$0.2245 / $0.4900 | Buy Now |
DISTI #
640748-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 640748-7) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1291 / $0.1458 | Buy Now |
DISTI #
571-640748-7
|
Mouser Electronics | Heavy Duty Power Connectors HEAVY DUTY BURNER URNER RoHS: Compliant | 3000 |
|
$0.1400 / $0.1840 | Buy Now |
DISTI #
571-640748-7-CT
|
Mouser Electronics | Heavy Duty Power Connectors HEAVY DUTY BURNER Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.2400 | Order Now |
DISTI #
V72:2272_11886888
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-18AWG Reel Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2209 Container: Cut Strips | Americas - 4428 |
|
$0.2245 / $0.2512 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.1225 | Buy Now |
DISTI #
AMP640748-7
|
Heilind Electronics | HEAVY DUTY BURNER RCPT,PHBRZ | Americas - 0 in Stock94500 On Order |
|
$0.1531 / $0.1602 | Buy Now |
|
Onlinecomponents.com | HEAVY DUTY BURNER REC 18-14 AWG PHBRZ RoHS: Compliant |
5258 In Stock 412500 Factory Stock |
|
$0.1278 / $0.1598 | Buy Now |
DISTI #
51488167
|
Verical | Contact SKT Crimp ST Cable Mount 14-18AWG Reel Min Qty: 1500 Package Multiple: 1500 Date Code: 1535 | Americas - 4500 |
|
$0.2082 / $0.2219 | Buy Now |