-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640907-1) RECEPT,PIDG FASTON 12-10 250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F5886
|
Newark | Terminal Female Disconnect 6.35Mm Yellow, Product Range:Pidg Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Tab Width:0.25" Rohs Compliant: Yes |Amp Te Connectivity 640907-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41216 |
|
$0.4300 / $0.7700 | Buy Now |
DISTI #
20J6171
|
Newark | Crimp Terminal, Female, Yellow, Product Range:Pidg Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Rohs Compliant: Yes |Amp Te Connectivity 640907-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7566 |
|
$0.4980 / $0.6040 | Buy Now |
DISTI #
A0906-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4331 / $0.7600 | Buy Now |
DISTI #
640907-1
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.21mm 7.62mm Tin Loose Piece - Bulk (Alt: 640907-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 224127015 Factory Stock |
|
$0.3588 / $0.4318 | Buy Now |
DISTI #
640907-1
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.21mm 7.62mm Tin Loose Piece - Bulk (Alt: 640907-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3831 / $0.4196 | Buy Now |
DISTI #
98F5886
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.21mm 7.62mm Tin Loose Piece - Bulk (Alt: 98F5886) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 41216 Partner Stock |
|
$0.5290 / $0.8320 | Buy Now |
DISTI #
V36:1790_07445842
|
Arrow Electronics | PIDG Quick Disconnect Terminal 10-12AWG Brass Yellow RCP 26.21mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2351 | Americas - 24409 |
|
$0.3766 / $0.7469 | Buy Now |
DISTI #
E02:0323_02041414
|
Arrow Electronics | PIDG Quick Disconnect Terminal 10-12AWG Brass Yellow RCP 26.21mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2341 | Europe - 4400 |
|
$0.3912 / $0.6766 | Buy Now |
|
Future Electronics | PIDG Faston 12-10 AWG Straight Normal Brass Tin Quick Disconnect Receptacles RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.3600 / $0.4350 | Buy Now |
DISTI #
AMP640907-1
|
Heilind Electronics | RECEPT,PIDG FASTON 12-10 250 | Americas - 0 in Stock90000 On Order |
|
$0.3866 / $0.4888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640907-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640907-1
TE Connectivity
(640907-1) RECEPT,PIDG FASTON 12-10 250
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |