-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT,PIDG FASTON 22-18 205
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B987
|
Newark | Terminal, Female Disconnect, 0.205In Red, Product Range:Pidg Faston 205 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:5.21Mm X 0.51Mm, Tab Size - Imperial:0.205" X 0.02", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 640909-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2970 | Buy Now |
DISTI #
A09047CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.205 Min Qty: 1 Lead time: 43 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
732 In Stock |
|
$0.2571 / $0.4900 | Buy Now |
DISTI #
571-640909-2
|
Mouser Electronics | Terminals RCPT PIDG FASTON 22- RoHS: Compliant | 0 |
|
$0.3120 | Order Now |
DISTI #
571-640909-2-LP
|
Mouser Electronics | Terminals RCPT PIDG FASTON 22- Loose Piece RoHS: Compliant | 0 |
|
$0.5200 / $0.6600 | Order Now |
|
Future Electronics | RCPT,PIDG FASTON 22-18 205 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.3100 | Buy Now |
DISTI #
AMP640909-2.P
|
Heilind Electronics | CUT STRIP - RCPT,PIDG FASTON 22-18 205 | Americas - 0 in Stock |
|
$0.3992 / $0.5046 | Buy Now |
DISTI #
AMP640909-2
|
Heilind Electronics | RCPT,PIDG FASTON 22-18 205 | Americas - 0 in Stock |
|
$0.2868 / $0.3071 | Buy Now |
|
Onlinecomponents.com | RCPT,PIDG FASTON 22-18 205 RoHS: Compliant |
8000 On Order |
|
$0.2519 / $0.4440 | Buy Now |
|
Quest Components | 2593 |
|
$0.2020 / $0.5050 | Buy Now | |
|
Quest Components | 2000 |
|
$0.2020 / $0.5050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640909-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640909-2
TE Connectivity
RCPT,PIDG FASTON 22-18 205
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |