Part Details for 641237-8 by TE Connectivity
Overview of 641237-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 641237-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7126
|
Newark | Headers & Wire Housings Mta .100 Conn 22-8 |Amp Te Connectivity 641237-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$7.6600 / $11.4000 | Buy Now |
DISTI #
71424400
|
RS | Circular Connector, 08P MTA100 CONN ASSY RED 30AU MTA-100 Series | TE Connectivity 641237-8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5400 / $2.6700 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece RoHS: Compliant |
485 Partner Stock |
|
$2.0100 / $6.4300 | Buy Now |
DISTI #
11592499
|
Verical | Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 485 |
|
$2.1100 / $2.1900 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 23 |
|
$3.2000 / $4.8000 | Buy Now | |
|
Quest Components | 15 |
|
$3.5200 / $4.8000 | Buy Now | |
DISTI #
TE Connectivity 641237-8
|
PEI Genesis | Board Connector 8 Contact(s) | 485 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece RoHS: Compliant |
485 Partner Stock |
|
$2.0100 / $6.4300 | Buy Now |
Part Details for 641237-8
641237-8 CAD Models
641237-8 Part Data Attributes:
|
641237-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641237-8
TE Connectivity
8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.52 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 641237-8
This table gives cross-reference parts and alternative options found for 641237-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641237-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641237-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 641237-8 vs 3-641237-8 |