Part Details for 6415 by Volex Group
Overview of 6415 by Volex Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M9137
|
Newark | Retractile Cord 4 Conductor 23Awg 4Ft 300V, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):4Ft, Reel Length (Metric):1.22M, Jacket Color:Black, Product Range:-Rohs Compliant: Yes |Volex 6415 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$86.0900 / $94.1400 | Buy Now |
DISTI #
686-6415
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4C RETACTL 4FT (1.2M) BLACK RoHS: Compliant | 35 |
|
$69.9700 / $86.4300 | Buy Now |
DISTI #
70226411
|
RS | 23/4 UNSHLD RUBBER 48in RETR | Volex Power Cords 6415 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$82.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$61.6700 / $164.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$61.6700 / $164.5700 | Buy Now |