Part Details for 641536-2 by TE Connectivity
Overview of 641536-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 641536-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7136
|
Newark | 02P Mta100 Conn Assy 26Awg |Amp Te Connectivity 641536-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.1440 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece |
5058 In Stock |
|
$0.1160 / $0.1485 | Buy Now |
DISTI #
69768214
|
Verical | Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Not Compliant Min Qty: 920 Package Multiple: 1 | Americas - 5000 |
|
$0.0620 / $0.0680 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 752 |
|
$0.0982 / $0.4910 | Buy Now |
DISTI #
TE Connectivity 641536-2
|
PEI Genesis | Board Connector 2 Contact(s) | 5000 |
|
Buy Now | |
DISTI #
641536-2
|
Avnet Abacus | MTA-100 Connector Assembly 2-Position 2.54 mm Pitch 26 AWG Nylon Blue (Alt: 641536-2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
DISTI #
641536-2
|
Avnet Abacus | MTA-100 Connector Assembly 2-Position 2.54 mm Pitch 26 AWG Nylon Blue (Alt: 641536-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece |
5058 In Stock |
|
$0.1160 / $0.1485 | Buy Now |
Part Details for 641536-2
641536-2 CAD Models
641536-2 Part Data Attributes
|
641536-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641536-2
TE Connectivity
2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMP | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 641536-2
This table gives cross-reference parts and alternative options found for 641536-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641536-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644315-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | TE Connectivity | 641536-2 vs 644315-2 |
644043-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 641536-2 vs 644043-2 |
647018-2 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 641536-2 vs 647018-2 |