-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL PIN HDR ASSY POL 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3069
|
Newark | Plug & Socket Connector, Plug, 2 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 641964-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$0.9740 / $1.1300 | Buy Now |
DISTI #
82AC1850
|
Newark | 02P Umnl Pin Hdr Assy Pol 94Vo Rohs Compliant: Yes |Amp Te Connectivity 641964-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2179 |
|
$0.5310 | Buy Now |
DISTI #
18AH0408
|
Newark | Connector, Plug, 2Pos, 6.35Mm, Pcb, Product Range:Universal Mate-N-Lok Series, No. Of Contacts:2Contacts, Gender:Plug, Pitch Spacing:6.35Mm, Contact Termination Type:Through Hole, No. Of Rows:1 Row, Connector Mounting:Pcb Mount, Rohs Compliant: Yes |Amp Te Connectivity 641964-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7660 / $1.3500 | Buy Now |
DISTI #
A25230-ND
|
DigiKey | CONN HEADER VERT 2POS 6.35MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7076 In Stock |
|
$0.6171 / $1.1500 | Buy Now |
DISTI #
641964-1
|
Avnet Americas | Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 641964-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 2179 |
|
$0.5304 | Buy Now |
DISTI #
66F3069
|
Avnet Americas | Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 66F3069) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 24 Partner Stock |
|
$0.9480 | Buy Now |
DISTI #
571-6419641
|
Mouser Electronics | Pin & Socket Connectors 2P PIN HDR ASSY RoHS: Compliant | 4492 |
|
$0.7060 / $1.4400 | Buy Now |
DISTI #
E02:0323_01933004
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 6.35mm Solder ST Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2247 | Europe - 9600 |
|
$0.5411 / $0.7480 | Buy Now |
DISTI #
V36:1790_11883711
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 6.35mm Solder ST Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2213 | Americas - 508 |
|
$0.5618 / $0.7972 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 2 Position Single Row Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 9098Bulk |
|
$0.7200 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641964-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641964-1
TE Connectivity
02P UMNL PIN HDR ASSY POL 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.58 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 350777-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |