Part Details for 6424/12H by ebm-papst
Overview of 6424/12H by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6424/12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2446
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 6424/12H Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.1000 / $146.9100 | Buy Now |
DISTI #
6424/12H-ND
|
DigiKey | FAN AXIAL 171.5X50.8MM 24VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$117.0944 / $141.2300 | Buy Now |
DISTI #
6424/12H
|
Avnet Americas | DC AXIAL FANS - Bulk (Alt: 6424/12H) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7760 / $136.1539 | Buy Now |
DISTI #
5912-6424/12H
|
Mouser Electronics | DC Fans Tubeaxial Fan, 172x150x51mm, 24VDC, 282.5CFM, Speed Signal, TTL Compatible RoHS: Compliant | 0 |
|
$126.7700 / $126.8800 | Order Now |
DISTI #
70105248
|
RS | DC Fan, 24V, 172x150x51mm, Obround, 271CFM, 60dBA, 23.5W, 4000RPM, Wire Leads | ebm-papst 6424/12H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 39 |
|
$127.1100 / $141.2300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial with Sensor Flange Mount RoHS: Compliant |
10 In Stock 14 Factory Stock |
|
$106.6000 / $140.0300 | Buy Now |
DISTI #
6424/12H
|
Avnet Americas | DC AXIAL FANS - Bulk (Alt: 6424/12H) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7760 / $136.1539 | Buy Now |
DISTI #
000000000002581810
|
Sager | DC Fans Tubeaxial, 172x150x51mm, 24V, 282.5CFM, 26W, 63dB, 4000RPM, Ball, Speed Signal Min Qty: 1 | 0 |
|
$109.8000 / $134.0900 | Buy Now |
|
Master Electronics | DC Fan Axial with Sensor Flange Mount RoHS: Compliant |
10 In Stock 14 Factory Stock |
|
$106.6000 / $140.0300 | Buy Now |