-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05P UMNL STR/REL V2 NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2725
|
Newark | 05P Umnl Str/Rel V2 Natl Rohs Compliant: Yes |Amp Te Connectivity 643030-3 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9680 | Buy Now |
DISTI #
36AC7142
|
Newark | Pin & Socket Connectors 5P Str/Rel V2 Natl |Amp Te Connectivity 643030-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
A25169-ND
|
DigiKey | CONN STRAIN RELIEF W/INSERT 5POS Min Qty: 9600 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9137 | Buy Now |
DISTI #
643030-3
|
Avnet Americas | Connector Accessories 5 POS Strain Relief Nylon Natural - Bulk (Alt: 643030-3) RoHS: Compliant Min Qty: 9600 Package Multiple: 1600 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8768 / $0.9603 | Buy Now |
DISTI #
571-643030-3
|
Mouser Electronics | Pin & Socket Connectors 5P STR/REL V2 NATL RoHS: Compliant | 0 |
|
$0.9130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 1600 Container: Box | 0Box |
|
$0.8190 | Buy Now |
DISTI #
AMP643030-3
|
Heilind Electronics | 05P UMNL STR/REL V2 NATL | Americas - 0 in Stock |
|
$1.0233 | Buy Now |
|
Onlinecomponents.com | 05P UMNL STR/REL V2 NATL RoHS: Compliant |
1385 In Stock |
|
$0.9470 / $1.6810 | Buy Now |
DISTI #
643030-3
|
TTI | Pin & Socket Connectors 5P STR/REL V2 NATL Min Qty: 9600 Package Multiple: 9600 Container: Each | Americas - 0 |
|
$0.8900 / $0.9000 | Buy Now |
DISTI #
643030-3
|
Avnet Americas | Connector Accessories 5 POS Strain Relief Nylon Natural - Bulk (Alt: 643030-3) RoHS: Compliant Min Qty: 9600 Package Multiple: 1600 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8768 / $0.9603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643030-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643030-3
TE Connectivity
05P UMNL STR/REL V2 NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |