Part Details for 643060100605 by Wurth Elektronik
Overview of 643060100605 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643060100605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7736
|
Newark | Sensor Conn, M12, Female, 5Pos, Solder Rohs Compliant: Yes |Wurth Elektronik 643060100605 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$32.1800 / $34.8500 | Buy Now |
DISTI #
732-643060100605-ND
|
DigiKey | WR-CIRC M12 - SCREW - CODING A - Min Qty: 1 Lead time: 16 Weeks Container: Tray |
70 In Stock |
|
$22.0376 / $30.7500 | Buy Now |
DISTI #
710-643060100605
|
Mouser Electronics | Standard Circular Connector WRCIRC M12 Screw Coding A Panel Solder Bucket Metal with Rear Panel Nut PG9 Female connector, polarity 5 RoHS: Compliant | 54 |
|
$22.0300 / $30.7500 | Buy Now |
DISTI #
67F6404
|
Bürklin Elektronik | Panel socket, M12, 5 pole, solder connection, straight, 643060100605 Min Qty: 1 | 35 |
|
$20.5453 / $30.8125 | Buy Now |
DISTI #
4168188
|
element14 Asia-Pacific | SENSOR CONN, M12, FEMALE, 5POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$21.7137 / $32.5632 | Buy Now |
DISTI #
4168188
|
Farnell | SENSOR CONN, M12, FEMALE, 5POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 35 |
|
$20.6256 / $30.6617 | Buy Now |