-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6262
|
Newark | Feed Through Strain Relief Cover, Nylon, Accessory Type:Strain Relief Cover, For Use With:Amp Mta-100 Series Connectors, Connector Body Material:Nylon (Polyamide) Body, Product Range:-, Body Material:Nylon, Enclosure Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 643077-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1707 |
|
$0.3370 / $0.5710 | Buy Now |
DISTI #
A19271-ND
|
DigiKey | CONN STRAIN RELIEF COVER 3POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
13426 In Stock |
|
$0.2463 / $0.5100 | Buy Now |
DISTI #
643077-3
|
Avnet Americas | Connector Accessories 3 POS Strain Relief Feed Thru Covers Nylon White Loose Piece - Bulk (Alt: 643077-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2482 / $0.2719 | Buy Now |
DISTI #
52F6262
|
Avnet Americas | Connector Accessories 3 POS Strain Relief Feed Thru Covers Nylon White Loose Piece - Bulk (Alt: 52F6262) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1707 Partner Stock |
|
$0.3700 / $0.5710 | Buy Now |
DISTI #
571-6430773
|
Mouser Electronics | Headers & Wire Housings STRAIN RLF COVER 3P Feed-Thru RoHS: Compliant | 7595 |
|
$0.2460 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.2320 | Buy Now |
DISTI #
AMP643077-3
|
Heilind Electronics | 03P MTA100 MOLDED COVER F/T | Americas - 9264 in Stock |
|
$0.2941 / $0.3717 | Buy Now |
|
Onlinecomponents.com | 03P MTA100 MOLDED COVER F/T RoHS: Compliant |
12114 In Stock |
|
$0.2320 / $0.2517 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, POLYAMIDE | 61105 |
|
$0.1827 / $0.5220 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, POLYAMIDE | 88 |
|
$0.5220 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643077-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643077-3
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |