Part Details for 643150100605 by Wurth Elektronik
Overview of 643150100605 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643150100605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7748
|
Newark | Sensor Conn, M12, Male, 5Pos, Solder Rohs Compliant: Yes |Wurth Elektronik 643150100605 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$16.2700 / $19.5600 | Buy Now |
DISTI #
732-643150100605-ND
|
DigiKey | WR-CIRC M12 - SCREW - CODING A - Min Qty: 1 Lead time: 16 Weeks Container: Tray |
80 In Stock |
|
$11.5000 / $17.2500 | Buy Now |
DISTI #
710-643150100605
|
Mouser Electronics | Standard Circular Connector WRCIRC M12 Screw Coding A Panel Solder Bucket Metal with Front Panel Nut PG9 Male connector, polarity 5 RoHS: Compliant | 40 |
|
$11.5000 / $17.2500 | Buy Now |
DISTI #
67F6416
|
Bürklin Elektronik | Panel plug, M12, 5 pole, solder pins, straight, 643150100605 Min Qty: 1 | 20 |
|
$11.6592 / $17.4779 | Buy Now |