Part Details for 643183011 by Molex
Overview of 643183011 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643183011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-643183011-ND
|
DigiKey | PWR CMC RCPT 28CKT R BLK MAT SEA Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5053 In Stock |
|
$5.3000 / $8.3800 | Buy Now |
DISTI #
0643183011
|
Avnet Americas | Conn Housing F 28 POS 2.54mm Crimp ST Cable Mount Carton - Boxed Product (Development Kits) (Alt: 0643183011) RoHS: Compliant Min Qty: 372 Package Multiple: 372 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$4.9646 / $9.3310 | Buy Now |
DISTI #
01AH1518
|
Avnet Americas | Conn Housing F 28 POS 2.54mm Crimp ST Cable Mount Carton - Bulk (Alt: 01AH1518) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$11.0300 / $14.0200 | Buy Now |
DISTI #
MX-64318-3011
|
TME | Connector: automotive, CMC, female, plug, for cable, black Min Qty: 18 | 0 |
|
$8.4200 | RFQ |
|
Ameya Holding Limited | 60 |
|
RFQ | ||
DISTI #
643183011
|
Avnet Abacus | Conn Housing F 28 POS 2.54mm Crimp ST Cable Mount Carton (Alt: 643183011) RoHS: Compliant Min Qty: 372 Package Multiple: 372 Lead time: 11 Weeks, 0 Days | Abacus - 1860 |
|
Buy Now | |
DISTI #
643183011
|
Avnet Abacus | Conn Housing F 28 POS 2.54mm Crimp ST Cable Mount Carton (Alt: 643183011) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0643183011
|
Avnet Asia | Conn Housing F 28 POS 2.54mm Crimp ST Cable Mount Carton (Alt: 0643183011) RoHS: Compliant Min Qty: 372 Package Multiple: 372 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
38971
|
Waytek, Inc. | Pwr CMC Rcpt 28Ckt R Blk Mat Seal Min Qty: 1 Package Multiple: 1000 Lead time: 10 Weeks, 5 Days | 1074 |
|
$4.9500 / $5.8600 | Buy Now |