-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4577
|
Newark | Automotive Conn Housing, Rcpt, 32Ways, Product Range:Cmc 64319 Series, Gender:Receptacle, No. Of Positions:32Ways, For Use With:Molex Cmc Cp 64322, 64323 Series Socket Contacts, Connector Body Material:Pbt (Polybutylene Rohs Compliant: Yes |Molex 64319-1211 (Alternate Part Number: 883906129736 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 549 |
|
$10.2300 / $13.2900 | Buy Now |
DISTI #
0643191211
|
Avnet Americas | Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Carton - Boxed Product (Development Kits) (Alt: 0643191211) RoHS: Compliant Min Qty: 528 Package Multiple: 264 Lead time: 11 Weeks, 0 Days Container: Box | 6864 Factory Stock |
|
$6.8280 / $9.9031 | Buy Now |
DISTI #
538-64319-1211
|
Mouser Electronics | Automotive Connectors 32P CMC RCPT L WIRE OUTPT,BLK CD RoHS: Compliant | 1213 |
|
$7.5700 / $10.2800 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Automotive Carton RoHS: Compliant |
2376 Partner Stock |
|
$6.4100 / $8.3600 | Buy Now |
DISTI #
64319-1211
|
TTI | Automotive Connectors 32P CMC RCPT L WIRE OUTPT,BLK CD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5057 In Stock |
|
$5.8200 / $7.5600 | Buy Now |
DISTI #
MOL64319-1211
|
Interstate Connecting Components | CMC RCPT 32CKT L BLK MAT SEAL | 5111023 On Order |
|
$6.2217 / $7.8651 | Buy Now |
DISTI #
0643191211
|
Avnet Asia | Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Carton (Alt: 0643191211) RoHS: Compliant Min Qty: 528 Package Multiple: 264 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Automotive Carton RoHS: Compliant |
2376 Partner Stock |
|
$6.4100 / $8.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
64319-1211
Molex
Buy Now
Datasheet
|
Compare Parts:
64319-1211
Molex
Fork Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | FORK TERMINAL |