-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 32 Contact(s), Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8836
|
Newark | Automotive Connectors 32P Cmc Rcpt L Wire Outpt |Molex 64319-1218 (Alternate Part Number: 883906129750 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 / $11.4600 | Buy Now |
DISTI #
55W4578
|
Newark | Automotive Conn Housing, Rcpt, 32Ways, Product Range:Cmc 64319 Series, Gender:Receptacle, No. Of Positions:32Ways, For Use With:Molex Cmc Cp 64322, 64323 Series Socket Contacts, Connector Body Material:Pbt (Polybutylene Rohs Compliant: Yes |Molex 64319-1218 (Alternate Part Number: 883906129750 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9200 / $14.3100 | Buy Now |
DISTI #
0643191218
|
Avnet Americas | Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Carton - Boxed Product (Development Kits) (Alt: 0643191218) RoHS: Compliant Min Qty: 528 Package Multiple: 264 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
$4.8365 / $6.8306 | Buy Now |
DISTI #
538-64319-1218
|
Mouser Electronics | Automotive Connectors 32P CMC RCPT L WIRE OUTPT,GRY CD RoHS: Compliant | 1183 |
|
$8.5300 / $12.9400 | Buy Now |
DISTI #
71464541
|
RS | CMC Rcpt 32Ckt L grey mat seal | Molex Incorporated 64319-1218 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$8.7600 / $12.1700 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Automotive Carton RoHS: Compliant | 0 |
|
$6.4200 / $8.3700 | Buy Now |
DISTI #
64319-1218
|
TTI | Automotive Connectors 32P CMC RCPT L WIRE OUTPT,GRY CD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2548 In Stock |
|
$5.4700 / $8.3000 | Buy Now |
DISTI #
0643191218
|
Avnet Americas | Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Carton - Boxed Product (Development Kits) (Alt: 0643191218) RoHS: Compliant Min Qty: 528 Package Multiple: 264 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
$4.8365 / $6.8306 | Buy Now |
DISTI #
MOL64319-1218
|
Interstate Connecting Components | CMC RCPT 32CKT L GREY MAT SEAL | 1277 |
|
$7.1860 / $9.0842 | Buy Now |
DISTI #
64319-1218
|
Power and Signal Group | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Gray Coding, Mat Sealed | 33000 |
|
$3.4015 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
64319-1218
Molex
Buy Now
Datasheet
|
Compare Parts:
64319-1218
Molex
Combination Line Connector, 32 Contact(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | 64333-0100 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |