-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1318
|
Newark | Automotive Conn 32P Cmc Rcpt R Wire Outpt, brn Cd Rohs Compliant: Yes |Molex 64319-3219 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35946 |
|
$10.5400 / $14.9400 | Buy Now |
DISTI #
25R1917
|
Newark | Automotive Housing, Rcpt, 32Pos, Product Range:Cmc 64319 Series, Gender:Receptacle, No. Of Positions:32Positions, For Use With:Molex Cmc Cp 64322, 64323 Series Socket Contacts, Connector Body Material:Pet (Polyester) Body Rohs Compliant: Yes |Molex 64319-3219 Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1700 | Buy Now |
DISTI #
01AH1521
|
Newark | Cmc Rcpt 32Ckt R Brn Mat Seal Rohs Compliant: Yes |Molex 64319-3219 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $11.5900 | Buy Now |
DISTI #
538-64319-3219
|
Mouser Electronics | Automotive Connectors 32P CMC RCPT R WIRE OUTPT,BRN CD RoHS: Compliant | 424 |
|
$9.3800 / $14.2300 | Buy Now |
|
Onlinecomponents.com | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Brown Coding, Mat Sealed RoHS: Compliant |
35946 Partner Stock |
|
$7.0700 / $9.2200 | Buy Now |
DISTI #
64319-3219
|
TTI | Automotive Connectors 32P CMC RCPT R WIRE OUTPT,BRN CD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$8.3200 | Buy Now |
DISTI #
MOL64319-3219
|
Interstate Connecting Components | CMC RCPT 32CKT R BRN MAT SEAL | 583119 On Order |
|
$7.9046 / $9.9927 | Buy Now |
DISTI #
Molex 64319-3219
|
PEI Genesis | Fork Terminal | 35946 |
|
Buy Now | |
|
Master Electronics | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Brown Coding, Mat Sealed RoHS: Compliant |
35946 Partner Stock |
|
$7.0700 / $9.2200 | Buy Now |
DISTI #
10195054
|
TestEquity LLC | Molex 64319-3219 .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Brown Coding, Mat Sealed | 35946 |
|
$9.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
64319-3219
Molex
Buy Now
Datasheet
|
Compare Parts:
64319-3219
Molex
Fork Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | FORK TERMINAL |