Part Details for 643193-2 by TE Connectivity
Overview of 643193-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 643193-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0565
|
Newark | 02P Mta156 Conn Assy H/F 22Awg |Amp Te Connectivity 643193-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 598 |
|
$0.4490 / $0.7110 | Buy Now |
DISTI #
2266-643193-2-ND
|
DigiKey | 02P MTA156 CONN ASSY H/F 22AWG Min Qty: 227 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
598 In Stock |
|
$0.3100 | Buy Now |
DISTI #
643193-2-ND
|
DigiKey | 02P MTA156 CONN ASSY H/F 22AWG Min Qty: 227 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount |
598 Partner Stock |
|
$0.4676 / $0.9056 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 4400 |
|
$0.2198 / $0.6280 | Buy Now | |
|
Quest Components | 800 |
|
$0.2512 / $0.6280 | Buy Now | |
DISTI #
TE Connectivity 643193-2
|
PEI Genesis | Board Connector 2 Contact(s) | 598 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount |
598 Partner Stock |
|
$0.4676 / $0.9056 | Buy Now |
Part Details for 643193-2
643193-2 CAD Models
643193-2 Part Data Attributes:
|
643193-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643193-2
TE Connectivity
2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH FORCE CONNECTOR | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .8896 N |