Part Details for 643220100408 by Wurth Elektronik
Overview of 643220100408 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643220100408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7131
|
Newark | Sensor Connector, M12, Female, 8Pos, Pcb Rohs Compliant: Yes |Wurth Elektronik 643220100408 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$18.3900 / $22.1100 | Buy Now |
DISTI #
732-643220100408-ND
|
DigiKey | WR-CIRC M12 - SCREW - CODING A - Min Qty: 1 Lead time: 16 Weeks Container: Tray |
70 In Stock |
|
$13.0000 / $19.5000 | Buy Now |
DISTI #
710-643220100408
|
Mouser Electronics | Standard Circular Connector WRCIRC M12 Screw Coding A Panel PCB Plastic Straight with Panel Nut M16 Female connector, polarity 8 RoHS: Compliant | 34 |
|
$13.0000 / $19.5000 | Buy Now |
DISTI #
67F6429
|
Bürklin Elektronik | Panel socket, M12, 8 pole, solder connection, straight, 643220100408 Min Qty: 1 | 35 |
|
$13.0660 / $19.6045 | Buy Now |