Part Details for 643220100604 by Wurth Elektronik
Overview of 643220100604 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643220100604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7132
|
Newark | Sensor Connector, M12, Female, 4Pos, Pcb Rohs Compliant: Yes |Wurth Elektronik 643220100604 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$14.1500 / $17.0100 | Buy Now |
DISTI #
732-643220100604-ND
|
DigiKey | WR-CIRC M12 - SCREW - CODING A - Min Qty: 1 Lead time: 16 Weeks Container: Tray |
58 In Stock |
|
$9.2500 / $15.0000 | Buy Now |
DISTI #
710-643220100604
|
Mouser Electronics | Standard Circular Connector WRCIRC M12 Screw Coding A Panel PCB Plastic Straight with Panel Nut PG9 Female connector, polarity 4 RoHS: Compliant | 34 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
67F6430
|
Bürklin Elektronik | Panel socket, M12, 4 pole, solder connection, straight, 643220100604 Min Qty: 1 | 35 |
|
$10.0910 / $15.1365 | Buy Now |