Part Details for 643221029 by Molex
Overview of 643221029 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643221029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0643221029
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Tape and Reel (Alt: 0643221029) RoHS: Compliant Min Qty: 11500 Package Multiple: 11500 Lead time: 12 Weeks, 0 Days Container: Reel | 115000632500 Factory Stock |
|
$0.0842 / $0.1094 | Buy Now |
DISTI #
77318151
|
Verical | Contact F Crimp ST Cable Mount 19AWG Reel RoHS: Compliant Min Qty: 11500 Package Multiple: 11500 | Americas - 1322500 |
|
$0.1265 / $0.1967 | Buy Now |
DISTI #
16592180
|
Verical | Contact F Crimp ST Cable Mount 19AWG Reel RoHS: Compliant Min Qty: 11500 Package Multiple: 11500 | Americas - 69000 |
|
$0.1010 / $0.1050 | Buy Now |
DISTI #
81012071
|
Verical | Contact F Crimp ST Cable Mount 19AWG Reel RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 57500 |
|
$0.1220 / $0.2075 | Buy Now |
DISTI #
77783474
|
Verical | Contact F Crimp ST Cable Mount 19AWG Reel RoHS: Compliant Min Qty: 274 Package Multiple: 1 | Americas - 15968 |
|
$0.2891 / $0.3083 | Buy Now |
DISTI #
MX-64322-1029
|
TME | Contact, female, 0.635mm, tinned, 0.75mm2, CMC, cut from reel, 6A Min Qty: 5 | 15968 |
|
$0.1590 / $0.2370 | Buy Now |
|
Ameya Holding Limited | 287500 |
|
RFQ | ||
DISTI #
643221029
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount T/R (Alt: 643221029) RoHS: Compliant Min Qty: 11500 Package Multiple: 11500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0643221029
|
Avnet Asia | Contact Socket Crimp ST Cable Mount T/R (Alt: 0643221029) RoHS: Compliant Min Qty: 57500 Package Multiple: 57500 Lead time: 19 Weeks, 0 Days | 57500 |
|
RFQ | |
DISTI #
C1S549810750706
|
Chip1Stop | Connector Contact RoHS: Compliant Container: Bulk | 57500 |
|
$0.0982 / $0.3740 | Buy Now |