Part Details for 643222-1 by TE Connectivity
Overview of 643222-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643222-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100930CT-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22806 In Stock |
|
$0.1110 / $0.2500 | Buy Now |
DISTI #
643222-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 643222-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 32 Weeks, 0 Days Container: Reel | 76000 Factory Stock |
|
$0.1177 | Buy Now |
DISTI #
16H2734
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 16H2734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 7500 Partner Stock |
|
$0.1710 / $0.2770 | Buy Now |
DISTI #
571-643222-1
|
Mouser Electronics | Terminals MINI-SPRING RECPT PTPBR RoHS: Compliant | 16000 |
|
$0.1110 / $0.1370 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.1045 | Buy Now |
DISTI #
AMP643222-1
|
Heilind Electronics | MINI-SPRING RECEPTACLE 20-16 AWG PTPBR | Americas - 15000 in Stock |
|
$0.1306 / $0.1326 | Buy Now |
|
Onlinecomponents.com | MINI-SPRING RECEPTACLE 20-16 AWG PTPBR RoHS: Compliant |
32000 In Stock 76000 Factory Stock |
|
$0.1046 / $0.1307 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
643222-1
|
TTI | Terminals MINI-SPRING RECPT PTPBR RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1140 | Buy Now |
DISTI #
643222-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 643222-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 32 Weeks, 0 Days Container: Reel | 76000 Factory Stock |
|
$0.1177 | Buy Now |