-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL HDR ASSY R/A 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0150
|
Newark | Connector, Rcpt, 3Pos, 1Row, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 643228-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$2.4500 / $3.3300 | Buy Now |
DISTI #
90F3976
|
Newark | Power Conn, Header, 3Pos, 1Row, 6.35Mm, No. Of Contacts:3Contacts, Product Range:Universal Mate-N-Lok Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:6.35Mm, Gender:Header, No. Of Rows:1Rowsrohs Compliant: Yes |Amp Te Connectivity 643228-1 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.0600 | Buy Now |
DISTI #
A25214-ND
|
DigiKey | CONN HDR 3POS 0.25 TIN PCB R/A Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
72 In Stock |
|
$1.6116 / $2.8000 | Buy Now |
DISTI #
643228-1
|
Avnet Americas | Conn Power SKT 3 POS 6.35mm Solder RA Thru-Hole 3 Terminal 1 Port Box - Bulk (Alt: 643228-1) RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 1718 |
|
$1.4239 | Buy Now |
DISTI #
90F3976
|
Avnet Americas | Conn Power SKT 3 POS 6.35mm Solder RA Thru-Hole 3 Terminal 1 Port Box - Bulk (Alt: 90F3976) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$2.3900 | Buy Now |
DISTI #
571-643228-1
|
Mouser Electronics | Pin & Socket Connectors 3P HEADER ASSY R/A RoHS: Compliant | 656 |
|
$1.8000 / $3.1600 | Buy Now |
DISTI #
V36:1790_11883115
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 6.35mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2311 | Americas - 69 |
|
$1.5010 / $2.0610 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 3 Position Through-Hole Three Row Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 14 Weeks Container: Box | 1120Box |
|
$1.4800 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 3 Position Through-Hole Three Row Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.4800 / $1.6800 | Buy Now |
DISTI #
AMP643228-1
|
Heilind Electronics | 03P UMNL HDR ASSY R/A 94VO | Americas - 798 in Stock |
|
$1.8752 / $2.3706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643228-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643228-1
TE Connectivity
03P UMNL HDR ASSY R/A 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.36 inch | |
Body Depth | 0.68 inch | |
Body Length | 1.495 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 770018-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |