-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCCC STRAIN RELIEF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C8766
|
Newark | Strain Relief, Nylon, 4Pos, Accessory Type:Strain Relief, For Use With:Amp High Current Commercial Connectors, No. Of Positions:4Positions, Strain Relief Material:Nylon (Polyamide), Product Range:Hccc Series Rohs Compliant: Yes |Amp Te Connectivity 643266-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 441 |
|
$2.6300 / $3.3900 | Buy Now |
DISTI #
643266-1-ND
|
DigiKey | CONN STRAIN RELIEF 4POS Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
139 In Stock |
|
$2.9074 / $4.8000 | Buy Now |
DISTI #
643266-1
|
Avnet Americas | Connector Accessories Strain Relief Nylon Red - Bulk (Alt: 643266-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 422220 Factory Stock |
|
$2.4100 | Buy Now |
DISTI #
97C8766
|
Avnet Americas | Connector Accessories Strain Relief Nylon Red - Bulk (Alt: 97C8766) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 441 Partner Stock |
|
$4.2600 / $5.3100 | Buy Now |
DISTI #
571-643266-1
|
Mouser Electronics | Power to the Board HCCC STRAIN RELIEF RoHS: Compliant | 403 |
|
$2.3400 / $3.6500 | Buy Now |
|
Future Electronics | Brick Red Nylon Closed End Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Box | 0Box |
|
$2.4000 | Buy Now |
DISTI #
AMP643266-1
|
Heilind Electronics | HCCC STRAIN RELIEF | Americas - 34 in Stock |
|
$1.9332 / $3.0784 | Buy Now |
|
Onlinecomponents.com | HCCC STRAIN RELIEF RoHS: Compliant |
2866 In Stock 2220 Factory Stock |
|
$1.5200 / $3.5300 | Buy Now |
|
Quest Components | CONNECTOR, STRAIN RELIEF | 20 |
|
$2.7060 / $3.6900 | Buy Now |
|
Quest Components | CONNECTOR, STRAIN RELIEF | 80 |
|
$3.5150 / $5.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643266-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643266-1
TE Connectivity
HCCC STRAIN RELIEF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |