Part Details for 643280100308 by Wurth Elektronik
Overview of 643280100308 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643280100308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7155
|
Newark | Sensor Conn, M12, R/A, Female, 8Pos, Pcb Rohs Compliant: Yes |Wurth Elektronik 643280100308 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$41.6300 / $45.0800 | Buy Now |
DISTI #
732-643280100308-ND
|
DigiKey | WR-CIRC M12 - SCREW - CODING A - Min Qty: 1 Lead time: 16 Weeks Container: Tray |
65 In Stock |
|
$28.4875 / $39.7500 | Buy Now |
DISTI #
710-643280100308
|
Mouser Electronics | Standard Circular Connector WRCIRC M12 Screw Coding A Panel PCB Metal Right Angled with Panel Nut M12 Female connector, polarity 8 RoHS: Compliant | 35 |
|
$28.4800 / $39.7500 | Buy Now |
DISTI #
67F6453
|
Bürklin Elektronik | Panel socket, M12, 8 pole, solder connection, angled, 643280100308 Min Qty: 1 | 35 |
|
$26.8474 / $40.2656 | Buy Now |