Part Details for 6433-0-19-15-42-27-10-0 by Mill-Max Mfg Corp
Overview of 6433-0-19-15-42-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6433-0-19-15-42-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5865
|
Newark | Crimp Socket, 1Pos, Beryllium Copper, No. Of Contacts:1Contacts, Connector Type:Socket, Pitch Spacing:-, Product Range:6433 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 6433-0-19-15-42-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 470 |
|
$0.5400 | Buy Now |
DISTI #
54-6433-0-19-15-42-27-10-0-ND
|
DigiKey | PRESS-FIT - WIRE TERMINATION REC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
524 In Stock |
|
$0.7576 / $1.5700 | Buy Now |
DISTI #
575-6433019154220000
|
Mouser Electronics | Circuit Board Hardware - PCB WireTerm Recep Crimp 18-22AWG PressF .10 RoHS: Compliant | 99 |
|
$0.7570 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$2.4700 | Buy Now |
DISTI #
62434427
|
Verical | 6433-0-19-15-42-27-10-0 Min Qty: 93 Package Multiple: 1 | Americas - 470 |
|
$0.8464 / $0.9231 | Buy Now |
DISTI #
000000000006118238
|
Sager | Circuit Board Hardware - PCB WireTerm Recep Crimp 18-22AWG PressF .10 Min Qty: 1000 | 0 |
|
$0.6735 / $4.3400 | Buy Now |
Part Details for 6433-0-19-15-42-27-10-0
6433-0-19-15-42-27-10-0 CAD Models
6433-0-19-15-42-27-10-0 Part Data Attributes
|
6433-0-19-15-42-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
6433-0-19-15-42-27-10-0
Mill-Max Mfg Corp
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | WIRE TERMINAL |