Part Details for 643612120304 by Wurth Elektronik
Overview of 643612120304 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643612120304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7180
|
Newark | Wr-Circ M12 Screw Coding A Rohs Compliant: Yes |Wurth Elektronik 643612120304 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$40.9700 / $49.2600 | Buy Now |
DISTI #
732-643612120304-ND
|
DigiKey | CBL CIRC 4POS MALE 6.56' Min Qty: 1 Lead time: 16 Weeks Container: Bag |
6 In Stock |
|
$31.1750 / $43.5000 | Buy Now |
DISTI #
710-643612120304
|
Mouser Electronics | Sensor Cables / Actuator Cables WRCIRC M12 Screw Coding A Cable Assembly with 2 m PVC cable Straight with Metal Coupling Nut Male connector, polarity 4 RoHS: Compliant | 18 |
|
$31.1700 / $43.5000 | Buy Now |
DISTI #
67F6478
|
Bürklin Elektronik | Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PVC, black, 5 A, 643612120304 Min Qty: 1 | 5 |
|
$29.2584 / $43.8931 | Buy Now |