Part Details for 643632120305 by Wurth Elektronik
Overview of 643632120305 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643632120305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7193
|
Newark | Wr-Circ M12 Screw Coding A Rohs Compliant: Yes |Wurth Elektronik 643632120305 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$50.8700 / $61.1600 | Buy Now |
DISTI #
732-643632120305-ND
|
DigiKey | CBL CIRC 5POS MALE 6.56' Min Qty: 1 Lead time: 16 Weeks Container: Bag |
22 In Stock |
|
$38.7002 / $54.0000 | Buy Now |
DISTI #
710-643632120305
|
Mouser Electronics | Sensor Cables / Actuator Cables WRCIRC M12 Screw Coding A Cable Assembly with 2 m PVC cable Angled with Metal Coupling Nut Male connector, polarity 5 RoHS: Compliant | 8 |
|
$44.1000 / $54.0000 | Buy Now |
DISTI #
67F6491
|
Bürklin Elektronik | Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 2 m, PVC, black, 5 A, 643632120305 Min Qty: 1 | 5 |
|
$36.3365 / $54.5048 | Buy Now |