Part Details for 643632120308 by Wurth Elektronik
Overview of 643632120308 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 643632120308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7194
|
Newark | Wr-Circ M12 Screw Coding A Rohs Compliant: Yes |Wurth Elektronik 643632120308 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$56.5100 / $67.9500 | Buy Now |
DISTI #
732-643632120308-ND
|
DigiKey | CBL CIRC 8POS MALE 6.56' Min Qty: 1 Lead time: 16 Weeks Container: Bag |
10 In Stock |
|
$49.0000 / $60.0000 | Buy Now |
DISTI #
710-643632120308
|
Mouser Electronics | Sensor Cables / Actuator Cables WRCIRC M12 Screw Coding A Cable Assembly with 2 m PVC cable Angled with Metal Coupling Nut Male connector, polarity 8 RoHS: Compliant | 10 |
|
$49.0000 / $60.0000 | Buy Now |
DISTI #
67F6492
|
Bürklin Elektronik | Sensor actuator cable, M12-cable plug, angled to open end, 8 pole, 2 m, PVC, black, 2 A, 643632120308 Min Qty: 1 | 5 |
|
$40.2903 / $60.4354 | Buy Now |