Part Details for 643814-2 by TE Connectivity
Overview of 643814-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643814-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70087788
|
RS | MTA-100 Series 2.54mm Pitch 2 Way 1 Row Female Straight PCB Connector Housing | TE Connectivity 643814-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0820 | RFQ |
|
Onlinecomponents.com | 02P MTA100 CONN ASSY POL RIB |
20304 In Stock |
|
$0.0734 / $0.1400 | Buy Now |
DISTI #
51483068
|
Verical | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1410 | Americas - 20000 |
|
$0.1148 / $0.1944 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 5 |
|
$1.7550 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 41 |
|
$0.1500 / $0.1800 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 22 |
|
$0.2455 / $0.4910 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 121 |
|
$0.2910 / $0.9700 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 4 |
|
$1.7550 / $2.3400 | Buy Now |
Part Details for 643814-2
643814-2 CAD Models
643814-2 Part Data Attributes
|
643814-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643814-2
TE Connectivity
02P MTA100 CONN ASSY POL RIB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 643814-2
This table gives cross-reference parts and alternative options found for 643814-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643814-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641241-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 643814-2 vs 641241-2 |
641190-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 643814-2 vs 641190-2 |
1300-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 643814-2 vs 1300-002 |
51163-0201 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Molex | 643814-2 vs 51163-0201 |
3-644370-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 643814-2 vs 3-644370-2 |
014-62-5021 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking | Molex | 643814-2 vs 014-62-5021 |
65486-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | Amphenol FCi | 643814-2 vs 65486-002 |
644662-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 643814-2 vs 644662-2 |
66414-035 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 643814-2 vs 66414-035 |
641238-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 643814-2 vs 641238-2 |