-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
07P MTA100 HDR ASSY W/O#5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3489
|
Newark | Headers & Wire Housings 07P Mta100 Hdr Assy W/O#5 |Amp Te Connectivity 644178-1 Min Qty: 2750 Package Multiple: 1 Date Code: 0 Container: Bulk | 3563 |
|
$0.5670 | Buy Now |
DISTI #
18H9347
|
Newark | 07P Mta100 Hdr Assy W/O#5 Rohs Compliant: Yes |Amp Te Connectivity 644178-1 Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 | Buy Now |
DISTI #
2266-644178-1-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 150 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
3563 In Stock |
|
$0.5100 / $0.5400 | Buy Now |
DISTI #
644178-1-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 150 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4445 | Buy Now |
DISTI #
644178-1
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 644178-1) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4401 / $0.4820 | Buy Now |
DISTI #
571-644178-1
|
Mouser Electronics | Headers & Wire Housings 07P MTA100 HDR ASSY W/O#5 RoHS: Compliant | 3500 |
|
$0.4440 / $0.6800 | Buy Now |
DISTI #
V36:1790_11863092
|
Arrow Electronics | Conn Wire to Board HDR 6Signal/1Cavity POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2201 | Americas - 1341 |
|
$0.3490 / $0.4262 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Box | 0Box |
|
$0.4110 | Buy Now |
DISTI #
AMP644178-1
|
Heilind Electronics | 07P MTA100 HDR ASSY W/O#5 | Americas - 0 in Stock |
|
$0.5045 / $0.5213 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant |
3563 Partner Stock |
|
$0.4194 / $0.5057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644178-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644178-1
TE Connectivity
07P MTA100 HDR ASSY W/O#5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.395 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 644178-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644178-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-647051-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 644178-1 vs 3-647051-6 |
3-644694-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 644178-1 vs 3-644694-6 |
75160-150-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 644178-1 vs 75160-150-06LF |
3-641214-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 644178-1 vs 3-641214-6 |
75160-806-06LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | Amphenol Communications Solutions | 644178-1 vs 75160-806-06LF |
2-644488-6 | (2-644488-6) 06P MTA100 SHRD HDR F/L R/A SN | TE Connectivity | 644178-1 vs 2-644488-6 |
75160-824-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 644178-1 vs 75160-824-06LF |
75160-327-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 644178-1 vs 75160-327-06 |
644886-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 644178-1 vs 644886-6 |
75160-806-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 644178-1 vs 75160-806-06LF |