-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P MTA156 HDR ASSY F/L STR SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R6316
|
Newark | 04P Mta156 Hdr Assy F/L Str Sn |Amp Te Connectivity 644354-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 / $0.6200 | Buy Now |
DISTI #
644354-4-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6346 | Buy Now |
DISTI #
644354-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 644354-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5300 / $0.5984 | Buy Now |
DISTI #
571-644354-4
|
Mouser Electronics | Headers & Wire Housings 04P MTA156 HDR ASSY F/L STR SN RoHS: Compliant | 0 |
|
$0.5740 / $0.6260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.5030 | Buy Now |
DISTI #
AMP644354-4
|
Heilind Electronics | 04P MTA156 HDR ASSY F/L S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 04P MTA156 HDR ASSY F/L STR SN RoHS: Compliant | 0 |
|
$0.5860 / $0.8550 | Buy Now |
DISTI #
644354-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 644354-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5300 / $0.5984 | Buy Now |
DISTI #
AMP644354-4
|
Interstate Connecting Components | 04P MTA156 HDR ASSY F/L S | 0 |
|
Buy Now | |
DISTI #
644354-4
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole (Alt: 644354-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644354-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644354-4
TE Connectivity
04P MTA156 HDR ASSY F/L STR SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.425 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 2.54u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 644354-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644354-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644768-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 644354-4 vs 3-644768-4 |
3-641523-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal, Yellow Insulator, Plug | TE Connectivity | 644354-4 vs 3-641523-4 |
644751-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 644354-4 vs 644751-4 |
3-644809-4 | (3-644809-4) 04P MTA156 PSTD CONN 22AWG LF | TE Connectivity | 644354-4 vs 3-644809-4 |
3-644814-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 644354-4 vs 3-644814-4 |
644750-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 644354-4 vs 644750-4 |
3-644812-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug | TE Connectivity | 644354-4 vs 3-644812-4 |
3-644633-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 644354-4 vs 3-644633-4 |
3-644756-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 644354-4 vs 3-644756-4 |
3-643995-4 | (3-643995-4) 04P MTA156 PSTD CONN 22AWG LF | TE Connectivity | 644354-4 vs 3-643995-4 |