Part Details for 644768-8 by TE Connectivity
Overview of 644768-8 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 644768-8
644768-8 CAD Models
644768-8 Part Data Attributes
|
644768-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644768-8
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.156 PITCH,R ANGLE PC TAIL TERMINAL,LOCKING,NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FRONT BEND | |
Body Breadth | 0.3 inch | |
Body Depth | 0.637 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | .4448 N |
Alternate Parts for 644768-8
This table gives cross-reference parts and alternative options found for 644768-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644768-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHB8SB2 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Adam Technologies Inc | 644768-8 vs LHB8SB2 |
644769-8 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.156 PITCH,R ANGLE PC TAIL TERMINAL,LOCKING,NATURAL | TE Connectivity | 644768-8 vs 644769-8 |
35978-0823 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Yellow Insulator, Receptacle | Molex | 644768-8 vs 35978-0823 |
A3963WR-08Y01 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 644768-8 vs A3963WR-08Y01 |
641118-8 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.156 PITCH,R ANGLE PC TAIL TERMINAL,LOCKING,NATURAL | TE Connectivity | 644768-8 vs 641118-8 |
JS-1120R-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Chyao Shiunn Electronic Industrial Ltd | 644768-8 vs JS-1120R-08 |
A3961WR-08P | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 644768-8 vs A3961WR-08P |
4771-8TL | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Oupiin | 644768-8 vs 4771-8TL |
4771-8TR | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Oupiin | 644768-8 vs 4771-8TR |
VH08R | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 644768-8 vs VH08R |