Part Details for 6450129-7 by TE Connectivity
Overview of 6450129-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 6450129-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6450129-7-ND
|
DigiKey | MBXL R/A HDR STR 2P RAISED Min Qty: 1056 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3958 | Buy Now |
DISTI #
6450129-7
|
Avnet Americas | MBXL R/A HDR STR 2P RAISED - Trays (Alt: 6450129-7) RoHS: Compliant Min Qty: 1056 Package Multiple: 1056 Container: Tray | 0 |
|
$2.0569 / $2.3223 | Buy Now |
DISTI #
571-6450129-7
|
Mouser Electronics | Power to the Board MBXL R/A HDR STR 2P RAISED RoHS: Compliant | 0 |
|
$2.2900 / $2.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 352 Container: Tray | 0Tray |
|
$1.9600 | Buy Now |
DISTI #
AMP6450129-7
|
Heilind Electronics | MBXL R/A HDR STR 2P RAISED | Americas - 0 in Stock |
|
$2.0943 / $2.1255 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $4.3100 | Buy Now |
DISTI #
6450129-7
|
Avnet Americas | MBXL R/A HDR STR 2P RAISED - Trays (Alt: 6450129-7) RoHS: Compliant Min Qty: 1056 Package Multiple: 1056 Container: Tray | 0 |
|
$2.0569 / $2.3223 | Buy Now |
DISTI #
6450129-7
|
Avnet Americas | MBXL R/A HDR STR 2P RAISED - Trays (Alt: 6450129-7) RoHS: Compliant Min Qty: 1056 Package Multiple: 1056 Container: Tray | 0 |
|
$2.0569 / $2.3223 | Buy Now |
DISTI #
AMP6450129-7
|
Interstate Connecting Components | MBXL R/A HDR STR 2P RAISED | 0 |
|
$2.0943 / $2.1255 | Buy Now |
|
CHIPMALL.COM LIMITED | 1760 |
|
$1.7233 | Buy Now |
Part Details for 6450129-7
6450129-7 CAD Models
6450129-7 Part Data Attributes
|
6450129-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450129-7
TE Connectivity
Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 1.15 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 2.224 N |