-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450370-5) MBXL R/A RCPT 3ACP+24S+4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8175
|
Newark | Mbxl R/A Rcpt 3Acp+24S+4P |Amp Te Connectivity 6450370-5 Min Qty: 1155 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 | Buy Now |
DISTI #
2266-6450370-5-ND
|
DigiKey | CONN RCPT MULTI-BEAM 31POS PCB Min Qty: 10 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
219 In Stock |
|
$8.3400 / $8.8200 | Buy Now |
DISTI #
A109523-ND
|
DigiKey | CONN RCPT MULTI-BEAM 31POS PCB Min Qty: 10 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1731 | Buy Now |
DISTI #
6450370-5
|
Avnet Americas | Conn Power RCP 7Power/24Signal POS Solder RA Thru-Hole 80 Terminal 1 Port - Trays (Alt: 6450370-5) RoHS: Compliant Min Qty: 1155 Package Multiple: 1155 Lead time: 14 Weeks, 4 Days Container: Tray | 0 |
|
$7.1673 / $8.0922 | Buy Now |
DISTI #
571-6450370-5
|
Mouser Electronics | Power to the Board R/A RCPT 3ACP+24S+4P MBXL RoHS: Compliant | 0 |
|
$8.2600 | Order Now |
DISTI #
73776906
|
RS | MBXL R/A RCPT 3ACP plus 24S plus 4P, Rectangular Power Connectors | TE Connectivity 6450370-5 Min Qty: 1155 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2400 | RFQ |
|
Future Electronics | 31 Position LS=2.54mm Right Angle Blindmate MultiBeam XL Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1155 Package Multiple: 1155 Container: Tray | 0Tray |
|
$7.5500 | Buy Now |
|
Future Electronics | 31 Position LS=2.54mm Right Angle Blindmate MultiBeam XL Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1155 Package Multiple: 1155 Container: Tray | 0Tray |
|
$7.5500 | Buy Now |
DISTI #
AMP6450370-5
|
Heilind Electronics | MBXL R/A RCPT 3ACP+24S+4P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL R/A RCPT 3ACP+24S+4P RoHS: Compliant |
219 Partner Stock |
|
$7.5500 / $9.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450370-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450370-5
TE Connectivity
(6450370-5) MBXL R/A RCPT 3ACP+24S+4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6450370-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450370-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450578-1 | Board Connector, 31 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle | TE Connectivity | 6450370-5 vs 6450578-1 |