Part Details for 6450871-3 by TE Connectivity
Overview of 6450871-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 6450871-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6450871-3
|
Avnet Americas | MBXLE R/A RCPT 24S+8P - Bulk (Alt: 6450871-3) RoHS: Compliant Min Qty: 1155 Package Multiple: 165 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RIGHT ANGLE RECEPTACLE WITH LP AND SHORT END MODUAL MULTI-BEAM XLE RoHS: Compliant | 0 |
|
$7.2700 / $20.4200 | Buy Now |
DISTI #
6450871-3
|
Avnet Americas | MBXLE R/A RCPT 24S+8P - Bulk (Alt: 6450871-3) RoHS: Compliant Min Qty: 1155 Package Multiple: 165 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6450871-3
|
Avnet Americas | MBXLE R/A RCPT 24S+8P - Bulk (Alt: 6450871-3) RoHS: Compliant Min Qty: 1155 Package Multiple: 165 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RIGHT ANGLE RECEPTACLE WITH LP AND SHORT END MODUAL MULTI-BEAM XLE RoHS: Compliant | 0 |
|
$7.2700 / $20.4200 | Buy Now |
Part Details for 6450871-3
6450871-3 CAD Models
6450871-3 Part Data Attributes
|
6450871-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450871-3
TE Connectivity
(6450871-3) MBXLE R/A RCPT 24S+8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | WITH GUIDES | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 3.065 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 6450871-3
This table gives cross-reference parts and alternative options found for 6450871-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450871-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51740-10402404A | Board Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6450871-3 vs 51740-10402404A |
51740-10602402A | Board Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6450871-3 vs 51740-10602402A |
51740-10302405A | Board Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6450871-3 vs 51740-10302405A |
51740-10702401A | Board Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6450871-3 vs 51740-10702401A |
51740-10202406A | Board Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6450871-3 vs 51740-10202406A |
51740-10102407A | Board Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6450871-3 vs 51740-10102407A |