Part Details for 645393-000 by TE Connectivity
Overview of 645393-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 645393-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645393-000
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper White 600V - Bulk (Alt: 645393-000) Min Qty: 5000 Package Multiple: 1524 Lead time: 44 Weeks, 6 Days Container: Bulk | 0 |
|
$5.9592 / $6.5268 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$6.0700 | Buy Now |
DISTI #
RYC645393-000
|
Heilind Electronics | 44/0414-22-9CS2251 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$5.9900 / $17.5900 | Buy Now | |
DISTI #
645393-000
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper White 600V - Bulk (Alt: 645393-000) Min Qty: 5000 Package Multiple: 1524 Lead time: 44 Weeks, 6 Days Container: Bulk | 0 |
|
$5.9592 / $6.5268 | Buy Now |
DISTI #
645393-000
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper White 600V - Bulk (Alt: 645393-000) Min Qty: 5000 Package Multiple: 1524 Lead time: 44 Weeks, 6 Days Container: Bulk | 0 |
|
$5.9592 / $6.5268 | Buy Now |
DISTI #
RYC645393-000
|
Interstate Connecting Components | 44/0414-22-9CS2251 | 0 |
|
Buy Now | |
DISTI #
000000000006194606
|
Sager | TE Connectivity 44/0414-22-9CS2251 Min Qty: 1 | 0 |
|
$6.6300 / $8.2700 | Buy Now |
|
Master Electronics | 0 |
|
$5.9900 / $17.5900 | Buy Now |