There are no models available for this part yet.
Overview of 64568002 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 64568002 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1439-64568002-ND
|
DigiKey | CARD GUIDE WITH ACCESS Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
73942233
|
RS | guide rail 220mm | nVent SCHROFF 64568002 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.7900 | RFQ | |
Onlinecomponents.com | Guide Rail - Standard Type - PC - 220 mm Board Depth - 2 mm Groove Width - Polycarbonate - Red. RoHS: Compliant |
1350 In Stock |
|
$0.9900 | Buy Now | ||
DISTI #
78064248
|
Verical | Guide Rail With Coding for Compact PCI Min Qty: 51 Package Multiple: 1 Date Code: 2343 | Americas - 1310 |
|
$1.3488 | Buy Now | |
DISTI #
64568002
|
Avnet Abacus | Guide Rail for 19-Inch Subracks and Chassis Polycarbonate (Alt: 64568002) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Guide Rail - Standard Type - PC - 220 mm Board Depth - 2 mm Groove Width - Polycarbonate - Red. RoHS: Compliant |
1350 In Stock |
|
$0.9900 | Buy Now |