Part Details for 6457567-2 by TE Connectivity
Overview of 6457567-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 6457567-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7188
|
Newark | Fiber Optic Conn Assy, Adptr, Dup, Lc Sr Beige |Amp Te Connectivity 6457567-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1909 |
|
$8.0300 / $10.6600 | Buy Now |
DISTI #
02P6342
|
Newark | Assy, Adptr, Dup, Lc, Sr Beige Cer |Amp Te Connectivity 6457567-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $6.9100 | Buy Now |
DISTI #
571-6457567-2
|
Mouser Electronics | Fiber Optic Connectors ASSY, ADPTR, DUP, LC SR BEIGE CER RoHS: Compliant | 96 |
|
$6.5000 / $10.5500 | Buy Now |
DISTI #
73776926
|
RS | ASSY, ADPTR, DUP, LC, SR BEIGE CER | TE Connectivity 6457567-2 Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$5.3500 | Buy Now |
DISTI #
AMP6457567-2
|
Heilind Electronics | ASSY, ADPTR, DUP, LC, SR BEIGE | Americas - 0 in Stock |
|
$6.6826 / $6.7824 | Buy Now |
|
Onlinecomponents.com | Conn LC Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB RoHS: Compliant |
1947 In Stock |
|
$6.3100 / $9.4400 | Buy Now |
DISTI #
AMP6457567-2
|
Interstate Connecting Components | ASSY, ADPTR, DUP, LC, SR BEIGE | 0 |
|
$6.6826 / $6.7824 | Buy Now |
DISTI #
6457567-2
|
Avnet Abacus | Conn LC Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB (Alt: 6457567-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6457567-2
|
Avnet Abacus | Conn LC Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB (Alt: 6457567-2) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6457567-2
6457567-2 CAD Models
6457567-2 Part Data Attributes:
|
6457567-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6457567-2
TE Connectivity
FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG-PLUG | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |