Part Details for 6457567-8 by TE Connectivity
Overview of 6457567-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 6457567-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7022
|
Newark | Lc Fiber Optic Connector, Multimode, Fibre Optic Connector Type:Lc, Fibre Type:Multimode, Fibre Diameter:-, Connector Body Material:Metal Body, Product Range:-, Connector Type:Lc Adapter Rohs Compliant: Yes |Amp Te Connectivity 6457567-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 | Buy Now |
DISTI #
6457567-8-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 1200 |
|
RFQ | ||
DISTI #
6457567-8
|
TTI | Fiber Optic Connectors ADPT DUP LC FL SR BEIGE BRZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
6457567-8
|
Avnet Abacus | Conn LC Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB (Alt: 6457567-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6457567-8
|
Avnet Abacus | Conn LC Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB (Alt: 6457567-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now |
Part Details for 6457567-8
6457567-8 CAD Models
6457567-8 Part Data Attributes:
|
6457567-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6457567-8
TE Connectivity
FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |