Part Details for 646530-4 by TE Connectivity
Overview of 646530-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for 646530-4
646530-4 CAD Models
646530-4 Part Data Attributes
|
646530-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646530-4
TE Connectivity
127 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD (20) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 127 |
Alternate Parts for 646530-4
This table gives cross-reference parts and alternative options found for 646530-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 646530-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P67PME125GC | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 646530-4 vs HM2P67PME125GC |
HM2P71PDE125N9LF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 646530-4 vs HM2P71PDE125N9LF |
HM2P67PDE331Z1 | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 646530-4 vs HM2P67PDE331Z1 |
HM2P67PM5111GC | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 646530-4 vs HM2P67PM5111GC |
HM2P67PMT2T4GC | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 646530-4 vs HM2P67PMT2T4GC |
HM2P67PDS241E9LF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 646530-4 vs HM2P67PDS241E9LF |
HM2P67PC5111N9LF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 646530-4 vs HM2P67PC5111N9LF |
HM2P67PD5111E9LF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 646530-4 vs HM2P67PD5111E9LF |
HM2P67PMT2T4GF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 646530-4 vs HM2P67PMT2T4GF |
HM2P67PMT2T4GLLF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 646530-4 vs HM2P67PMT2T4GLLF |