-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6469001-1) HM-ZD 4PR RECP 80P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8356
|
Newark | Conn, Backplane, Rcpt, 80Pos, 2.5Mm, Product Range:Z-Pack Series, No. Of Contacts:80Contacts, Pitch Spacing:2.5Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:8Rows, Row Pitch:- Rohs Compliant: Yes |Amp Te Connectivity 6469001-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.6200 / $29.0800 | Buy Now |
DISTI #
A121106-ND
|
DigiKey | CONN RCPT HI SPEED 120P EDGE MT Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1180 In Stock |
|
$16.6165 / $24.5400 | Buy Now |
DISTI #
6469001-1
|
Avnet Americas | Conn High Speed Backplane Receptacle 80 POS 2.5mm Press Fit RA Through Hole Tube - Rail/Tube (Alt: 6469001-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Tube | 10912455 Factory Stock |
|
$13.3084 | Buy Now |
DISTI #
42K7648
|
Avnet Americas | Conn High Speed Backplane Receptacle 80 POS 2.5mm Press Fit RA Through Hole Tube - Bulk (Alt: 42K7648) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 7 Partner Stock |
|
$15.8400 / $17.2900 | Buy Now |
DISTI #
571-6469001-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK HM-ZD RECPT RoHS: Compliant | 375 |
|
$18.3700 / $24.0000 | Buy Now |
DISTI #
V36:1790_07463811
|
Arrow Electronics | Conn Advanced TCA RCP 80Signal/40Ground POS 2.5mm Press Fit RA Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2342 | Americas - 38 |
|
$15.5500 / $20.8300 | Buy Now |
|
Future Electronics | 80 Position 2.5 mm R/A Receptacle Front Board Z-PACK HM-Zd Signal Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Tube | 12660Tube |
|
$10.1500 / $10.3900 | Buy Now |
|
Future Electronics | 80 Position 2.5 mm R/A Receptacle Front Board Z-PACK HM-Zd Signal Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1236Tube |
|
$13.1300 / $13.7800 | Buy Now |
|
Future Electronics | 80 Position 2.5 mm R/A Receptacle Front Board Z-PACK HM-Zd Signal Connector RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 20 Container: Tube | 0Tube |
|
$15.1300 / $15.4500 | Buy Now |
|
Future Electronics | 80 Position 2.5 mm R/A Receptacle Front Board Z-PACK HM-Zd Signal Connector RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 20 Container: Tube | 0Tube |
|
$15.1300 / $15.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6469001-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6469001-1
TE Connectivity
(6469001-1) HM-ZD 4PR RECP 80P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.841 inch | |
Body Depth | 1.138 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.5 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.086 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 6469001-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6469001-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-120-02-L-Q-435 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 6469001-1 vs ESQT-120-02-L-Q-435 |