Part Details for 647123-2 by TE Connectivity
Overview of 647123-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 647123-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0385
|
Newark | Headers & Wire Housings 02P Mta156 Shrd Hdr |Amp Te Connectivity 647123-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $9.1300 | Buy Now |
DISTI #
2266-647123-2-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 7 Lead time: 11 Weeks Container: Bag MARKETPLACE PRODUCT |
298 In Stock |
|
$4.3100 / $5.0800 | Buy Now |
DISTI #
647123-2-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 7 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 02P MTA156 SHRD HDR ASSY SQ SN RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
TE Connectivity 647123-2
|
PEI Genesis | Board Connector 2 Contact(s) | 0 |
|
Buy Now | |
DISTI #
647123-2
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole (Alt: 647123-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 647123-2
647123-2 CAD Models
647123-2 Part Data Attributes:
|
647123-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647123-2
TE Connectivity
2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.455 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.406 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |