-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2304
|
Newark | 03P Mta156 Hdr Str Sn Omit # 3 Rohs Compliant: Yes |Amp Te Connectivity 647290-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1988 |
|
$0.1620 / $0.1710 | Buy Now |
DISTI #
647290-1-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1980 In Stock |
|
$0.1416 / $0.3200 | Buy Now |
DISTI #
647290-1
|
Avnet Americas | 03P MTA156 HDR STR SN OMIT #3 - Bulk (Alt: 647290-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 1988 |
|
$0.1331 | Buy Now |
DISTI #
571-647290-1
|
Mouser Electronics | Headers & Wire Housings 03P MTA156 HDR STR SN OMIT 3 | 0 |
|
$0.1880 / $0.2800 | Order Now |
DISTI #
V99:2348_11851249
|
Arrow Electronics | Conn Unshrouded Header HDR 3Power POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1748 | Americas - 2000 |
|
$0.0380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.1732 | Buy Now |
DISTI #
AMP647290-1
|
Heilind Electronics | 03P MTA156 HDR STR SN OMIT # 3 | Americas - 0 in Stock |
|
$0.1957 / $0.2265 | Buy Now |
|
Onlinecomponents.com | 03P MTA156 HDR STR SN OMIT # 3 RoHS: Compliant | 0 |
|
$0.1551 / $0.3017 | Buy Now |
DISTI #
647290-1
|
Avnet Americas | 03P MTA156 HDR STR SN OMIT #3 - Bulk (Alt: 647290-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 1988 |
|
$0.1331 | Buy Now |
DISTI #
AMP647290-1
|
Interstate Connecting Components | 03P MTA156 HDR STR SN OMIT # 3 | 0 |
|
$0.1957 / $0.2265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
647290-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647290-1
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 2.54u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 647290-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647290-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-643995-3 | (3-643995-3) 03P MTA156 PST CONN ASSY LF | TE Connectivity | 647290-1 vs 3-643995-3 |
3-647476-3 | (3-647476-3) 03P MTA156 PSTD CONN 18AWG LF | TE Connectivity | 647290-1 vs 3-647476-3 |
3-641207-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 647290-1 vs 3-641207-3 |
3-641523-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Yellow Insulator, Plug | TE Connectivity | 647290-1 vs 3-641523-3 |
3-647481-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug | TE Connectivity | 647290-1 vs 3-647481-3 |
3-641525-3 | (3-641525-3) 03P MTA156 POST CON ASSY LF | TE Connectivity | 647290-1 vs 3-641525-3 |
3-644769-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 647290-1 vs 3-644769-3 |
3-644661-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 647290-1 vs 3-644661-3 |
3-644812-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug | TE Connectivity | 647290-1 vs 3-644812-3 |
2-647125-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 647290-1 vs 2-647125-3 |