-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SUPER SEAL 26POS CAP ASSY H AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6473711-1-ND
|
DigiKey | CONN HEADER R/A 26POS 3.5MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
279 In Stock |
|
$12.3540 / $17.4400 | Buy Now |
DISTI #
6473711-1
|
Avnet Americas | Conn Wire to Board RCP 26 POS 3.5mm Solder RA Thru-Hole Tube - Bulk (Alt: 6473711-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$10.6127 / $12.7713 | Buy Now |
DISTI #
571-6473711-1
|
Mouser Electronics | Automotive Connectors SUPER SEAL 26POS CAP ASY H AU RoHS: Compliant | 0 |
|
$12.3500 / $13.9500 | Order Now |
|
Future Electronics | SUPER SEAL 26POS CAP ASSY H AU RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tube | 0Tube |
|
$12.7700 | Buy Now |
DISTI #
AMP6473711-1
|
Heilind Electronics | SUPER SEAL 26POS CAP ASSY H AU | Americas - 0 in Stock |
|
$13.2263 / $13.4237 | Buy Now |
|
Onlinecomponents.com | SUPER SEAL 26POS CAP ASSY H AU | 0 |
|
$12.1400 / $31.6700 | Buy Now |
|
Onlinecomponents.com | SUPER SEAL 26POS CAP ASSY H AU RoHS: Compliant |
385 In Stock |
|
$11.9900 / $16.9900 | Buy Now |
DISTI #
6473711-1
|
TTI | Automotive Connectors SUPER SEAL 26POS CAP ASY H AU Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$10.7200 / $12.7700 | Buy Now |
DISTI #
6473711-1
|
Avnet Americas | Conn Wire to Board RCP 26 POS 3.5mm Solder RA Thru-Hole Tube - Bulk (Alt: 6473711-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$10.6127 / $12.7713 | Buy Now |
DISTI #
6473711-1
|
Avnet Americas | Conn Wire to Board RCP 26 POS 3.5mm Solder RA Thru-Hole Tube - Bulk (Alt: 6473711-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$10.6127 / $12.7713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6473711-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6473711-1
TE Connectivity
SUPER SEAL 26POS CAP ASSY H AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.905 inch | |
Body Length | 2.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER |